Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2478620000Copy
Order Code4261905
Technical Datasheet
Current Rating6A
Voltage Rating VDC60V
Voltage Rating VAC120V
Technical Specifications
Current Rating
6A
Voltage Rating VAC
120V
Voltage Rating VDC
60V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136534
