Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2478860000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4261911
Product RangeMCB 489 Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM345.610 |
| 12+ | RM322.210 |
| 30+ | RM315.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM345.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2478860000Copy
Manufacturer Standard Lead Time20 weeks
Order Code4261911
Product RangeMCB 489 Series
Technical Datasheet
Product RangeMCB 489 Series
Current Rating5A
Voltage Rating VDC125V
Voltage Rating VAC240V
Technical Specifications
Product Range
MCB 489 Series
Voltage Rating VDC
125V
Current Rating
5A
Voltage Rating VAC
240V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2268
