Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No9910XTDNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918416
Product Range99 Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM87.320 |
| 5+ | RM86.220 |
| 10+ | RM81.280 |
Price for:Each
Minimum: 1
Multiple: 1
RM87.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9910XTDNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4918416
Product Range99 Series
Technical Datasheet
Drive Size - Metric-
Blade Length152mm
Overall Length152.4mm
Blade Diameter102mm
Product Range99 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Drive Size - Metric
-
Overall Length
152.4mm
Product Range
99 Series
Blade Length
152mm
Blade Diameter
102mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.055
