Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoSAS3210Copy
Manufacturer Standard Lead Time13 weeks
Order Code4918658
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM819.420 |
Price for:Each
Minimum: 1
Multiple: 1
RM819.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoSAS3210Copy
Manufacturer Standard Lead Time13 weeks
Order Code4918658
Technical Datasheet
Stripping Capacity AWG32AWG to 10AWG
Stripping Capacity Metric-
For Use WithPVC to PTFE Insulation Cables
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Stripping Capacity AWG
32AWG to 10AWG
For Use With
PVC to PTFE Insulation Cables
SVHC
No SVHC (04-Feb-2026)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395
