Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoT0053175699Copy
Manufacturer Standard Lead Time11 weeks
Order Code5131550
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM7,480.370 |
Price for:1 Set
Minimum: 1
Multiple: 1
RM7,480.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoT0053175699Copy
Manufacturer Standard Lead Time11 weeks
Order Code5131550
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max350°C
Output Power900W
Kit ContentsWXHotAir Set, Safety Rest, Nozzle, Nozzle Adapter, Nozzle Change Tool, WX Cable, WXHotAir Software
Product Range-
Plug Type-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Supply Voltage VAC
230V
Output Power
900W
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Heat Temperature Max
350°C
Kit Contents
WXHotAir Set, Safety Rest, Nozzle, Nozzle Adapter, Nozzle Change Tool, WX Cable, WXHotAir Software
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.66
