Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoWR2000VXCopy
Manufacturer Standard Lead Time8 weeks
Order Code2353310
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
4 In Stock
Need more?
4 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM12,609.400 |
Price for:Each
Minimum: 1
Multiple: 1
RM12,609.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoWR2000VXCopy
Manufacturer Standard Lead Time8 weeks
Order Code2353310
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Supply Voltage VAC120V
Heat Temperature Max850°F
Output Power300W
Kit ContentsWR2 Power Unit, Solder & Desolder Iron, Safety Rests, Solder Tip, Desolder Tiplet
Product RangeTUK SGACK902S Keystone Coupler
Plug TypeUS
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Supply Voltage VAC
120V
Output Power
300W
Product Range
TUK SGACK902S Keystone Coupler
SVHC
No SVHC (17-Dec-2015)
Heat Temperature Max
850°F
Kit Contents
WR2 Power Unit, Solder & Desolder Iron, Safety Rests, Solder Tip, Desolder Tiplet
Plug Type
US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10.078814
