Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER
Manufacturer Part NoXDSL 3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923771
Also Known AsT0051326199
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM128.950 |
| 5+ | RM124.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM128.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER
Manufacturer Part NoXDSL 3Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923771
Also Known AsT0051326199
Technical Datasheet
For Use WithWeller DSX120 Desoldering Iron
Tip / Nozzle StyleRound
Tip / Nozzle Width2.3mm
Tip / Nozzle Length10.5mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
For Use With
Weller DSX120 Desoldering Iron
Tip / Nozzle Width
2.3mm
Product Range
-
Tip / Nozzle Style
Round
Tip / Nozzle Length
10.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
