Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WELLS CTI |
|---|---|
| Manufacturer Part No | 647C1842312Copy |
| Order Code | 1021964 |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | WELLS CTI |
|---|---|
| Manufacturer Part No | 647C1842312Copy |
| Order Code | 1021964 |
| Technical Datasheet | |
| Connector Type | PLCC Socket |
| Pitch Spacing | 1.27mm |
| Product Range | - |
| Row Pitch | - |
| Contact Material | Beryllium Copper |
| Contact Plating | Gold Plated Contacts |
Alternatives for 647C1842312
1 Product Found
Technical Specifications
| Connector Type | PLCC Socket |
|---|---|
| Product Range | - |
| Contact Material | Beryllium Copper |
| Pitch Spacing | 1.27mm |
|---|---|
| Row Pitch | - |
| Contact Plating | Gold Plated Contacts |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | United States Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |
