Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCC1-4K7KB24Copy
Order Code1605120
Your Part Number
No Longer Manufactured
Product Information
ManufacturerTT ELECTRONICS / WELWYN
Manufacturer Part NoCC1-4K7KB24Copy
Order Code1605120
Technical Datasheet
Resistance4.7kohm
Product Range-
Power Rating1W
Resistance Tolerance± 10%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCarbon Composition
Temperature Coefficient± 1000ppm/°C
Resistor TypeHigh Pulse
Product Diameter6mm
Product Length15mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Resistance
4.7kohm
Power Rating
1W
Resistor Case / Package
Axial Leaded
Resistor Technology
Carbon Composition
Resistor Type
High Pulse
Product Length
15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
-
Resistance Tolerance
± 10%
Voltage Rating
-
Temperature Coefficient
± 1000ppm/°C
Product Diameter
6mm
Product Width
-
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85339000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
