Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No8600/877-30 TZ
Order Code1227111
Also Known AsGTIN UPC EAN: 4013288104366 05057136001
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerWERA
Manufacturer Part No8600/877-30 TZ
Order Code1227111
Also Known AsGTIN UPC EAN: 4013288104366 05057136001
Technical Datasheet
Kit Contents4.5 to 6mm Slot, SW4, SW5, SW6, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx Bits
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Comprehensive 31-piece bit assortment in a robust Bit-Safe. The bits are arranged according to drive and size for rapid bit selection. With 887/4 RR bit holder: The ring magnet holds even large and heavy screws. The quick-release chuck enables rapid bit change. Suitable for power tools and electronic drills. The bits have a torsion zone, which absorbs the damaging peak torque loads. This prevents premature wear and enhances the service life of the bits. Furthermore, the bits are tough-absorbing and ideal for hard materials e.g. sheet steel and metal.
- The bit-safe provides a quick overview of the tools
- Universal holder with strong ring magnet and quick-release chuck
- With torsion zone to absorb peak torque loads
- The plastic materials used are very robust and ensure a long service life.
- Ductile and tough bits for hard materials
Technical Specifications
Kit Contents
4.5 to 6mm Slot, SW4, SW5, SW6, PH1 to PH3 Phillips, PZ1 to PZ3 Pozi, TX10 to TX40 Torx Bits
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82079030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.402