Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWERMA
Manufacturer Part No63930001Copy
Manufacturer Standard Lead Time6 weeks
Order Code3956312
Product RangeKombiSIGN 40 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM733.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM733.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWERMA
Manufacturer Part No63930001Copy
Manufacturer Standard Lead Time6 weeks
Order Code3956312
Product RangeKombiSIGN 40 Series
Technical Datasheet
No. of Stacks / Tiers3
Module Lens ColourGreen, Red, Yellow
Supply Voltage VAC24V
Supply Voltage VDC24V
Visual Signal TypeBlinking, Steady
Tones-
Lens Diameter40mm
IP / NEMA RatingIP66, IP69K
Connection TypePush-In Terminal
Sound Pressure Level (SPL)-
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product RangeKombiSIGN 40 Series
SVHCLead (21-Jan-2025)
Technical Specifications
No. of Stacks / Tiers
3
Supply Voltage VAC
24V
Visual Signal Type
Blinking, Steady
Lens Diameter
40mm
Connection Type
Push-In Terminal
Operating Temperature Min
-30°C
Product Range
KombiSIGN 40 Series
Module Lens Colour
Green, Red, Yellow
Supply Voltage VDC
24V
Tones
-
IP / NEMA Rating
IP66, IP69K
Sound Pressure Level (SPL)
-
Operating Temperature Max
60°C
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
