Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No69301055
Order Code1214942
Technical Datasheet
Module Lens ColourGreen, Red
Supply Voltage VAC-
Supply Voltage VDC24VDC
Visual Signal TypeSteady
Lens Diameter65mm
Product Range-
IP / NEMA RatingIP65
Power Rating36W
External Height112mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Module Lens Colour
Green, Red
Supply Voltage VDC
24VDC
Lens Diameter
65mm
IP / NEMA Rating
IP65
External Height
112mm
Operating Temperature Max
50°C
Supply Voltage VAC
-
Visual Signal Type
Steady
Product Range
-
Power Rating
36W
Operating Temperature Min
-20°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:94052091
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12