Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3119 (80.010.4141.0)Copy
Order Code1212088
Your Part Number
No Longer Stocked
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part NoWS.005.3119 (80.010.4141.0)Copy
Order Code1212088
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current6A
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsSpring Clamp
Contact Voltage VDC230VDC
Contact MaterialSilver Tin Oxide
Coil Resistance-
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Coil Type
-
Relay Terminals
Spring Clamp
Contact Material
Silver Tin Oxide
Coil Voltage
230VAC
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
230VDC
Coil Resistance
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028
