Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS83000Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape4836755
Cut Tape4836755RL
Product RangeWL-SMCW Series
Your Part Number
2,598 In Stock
Need more?
2,598 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | RM1.340 |
| 10+ | RM1.250 |
| 100+ | RM1.010 |
| 500+ | RM0.940 |
| 1000+ | RM0.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM6.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No150060RS83000Copy
Manufacturer Standard Lead Time7 weeks
Order Code
Cut Tape4836755
Cut Tape4836755RL
Product RangeWL-SMCW Series
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If25mA
Forward Voltage2.6V
Wavelength Typ630nm
Luminous Intensity1.8cd
Viewing Angle30°
Lens ShapeDome
Product RangeWL-SMCW Series
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.6V
Luminous Intensity
1.8cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
25mA
Wavelength Typ
630nm
Viewing Angle
30°
Product Range
WL-SMCW Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
