Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150352M173303Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4728893RL Cut Tape4728893 |
| Product Range | WL-SFTW Series |
| Your Part Number | |
| Technical Datasheet |
1,885 In Stock
Need more?
1,885 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | RM3.770 | RM18.85 |
| Total Price | RM18.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | RM3.770 |
| 50+ | RM3.600 |
| 250+ | RM3.280 |
| 500+ | RM3.060 |
| 1000+ | RM2.840 |
| 2000+ | RM2.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WURTH ELEKTRONIK |
|---|---|
| Manufacturer Part No | 150352M173303Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Re-Reel4728893RL Cut Tape4728893 |
| Product Range | WL-SFTW Series |
| Technical Datasheet | |
| LED Colour | Red, Green, Blue |
| LED Mounting | SMD |
| Bulb Size | - |
| Viewing Angle | 120° |
| Lens Shape | - |
| Forward Current / Colour | R 20mA, G 20mA, B 20mA |
| Luminous Intensity / Colour | R 500mcd, G 1.9cd, B 600mcd |
| Forward Voltage / Colour | R 2V, G 3.2V, B 3.2V |
| Wavelength / Colour | R 625nm, G 520nm, B 470nm |
| Product Range | WL-SFTW Series |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LED Colour | Red, Green, Blue |
|---|---|
| Bulb Size | - |
| Lens Shape | - |
| Luminous Intensity / Colour | R 500mcd, G 1.9cd, B 600mcd |
| Wavelength / Colour | R 625nm, G 520nm, B 470nm |
| Automotive Qualification Standard | - |
| LED Mounting | SMD |
|---|---|
| Viewing Angle | 120° |
| Forward Current / Colour | R 20mA, G 20mA, B 20mA |
| Forward Voltage / Colour | R 2V, G 3.2V, B 3.2V |
| Product Range | WL-SFTW Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85414100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .02 |
