Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331061603012Copy
Manufacturer Standard Lead Time15 weeks
Order Code4836760
Product RangeWE-SECF Series
Your Part Number
199 In Stock
Need more?
199 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM10.040 |
| 10+ | RM9.800 |
| 100+ | RM8.610 |
| 250+ | RM7.970 |
| 500+ | RM7.380 |
| 1000+ | RM7.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM10.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No331061603012Copy
Manufacturer Standard Lead Time15 weeks
Order Code4836760
Product RangeWE-SECF Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialBeryllium Copper
Product Length12mm
Product Width3mm
Product Depth6mm
Product RangeWE-SECF Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Shielding Type
EMI Shielding
Product Length
12mm
Product Depth
6mm
SVHC
No SVHC (04-Feb-2026)
Gasket Material
Beryllium Copper
Product Width
3mm
Product Range
WE-SECF Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
