Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40906110163030Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923436
Product RangeWE-HIC Series
Your Part Number
49 In Stock
Need more?
49 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM25.380 |
| 5+ | RM24.360 |
| 10+ | RM23.800 |
| 20+ | RM23.320 |
| 50+ | RM22.790 |
Price for:Each
Minimum: 1
Multiple: 1
RM25.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40906110163030Copy
Manufacturer Standard Lead Time11 weeks
Order Code4923436
Product RangeWE-HIC Series
Technical Datasheet
Thermal Resistance11K/W
Packages Cooled-
External Width - Metric30mm
External Height - Metric16mm
External Length - Metric0
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial1.19"
External Height - Imperial0.63"
External Length - Imperial0
External Diameter - Imperial-
Product RangeWE-HIC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
11K/W
External Width - Metric
30mm
External Length - Metric
0
Heat Sink Material
Aluminium
External Height - Imperial
0.63"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
16mm
External Diameter - Metric
-
External Width - Imperial
1.19"
External Length - Imperial
0
Product Range
WE-HIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009
