Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40906112092424Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923438
Product RangeWE-HICI Series
Your Part Number
84 In Stock
Need more?
84 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM14.420 |
| 10+ | RM13.330 |
| 25+ | RM12.800 |
| 50+ | RM12.270 |
| 100+ | RM11.220 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No40906112092424Copy
Manufacturer Standard Lead Time10 weeks
Order Code4923438
Product RangeWE-HICI Series
Technical Datasheet
Thermal Resistance15.41K/W
Packages Cooled-
External Width - Metric24mm
External Height - Metric9mm
External Length - Metric24mm
External Diameter - Metric-
Heat Sink MaterialAluminium
External Width - Imperial0.95"
External Height - Imperial0.36"
External Length - Imperial0.95"
External Diameter - Imperial-
Product RangeWE-HICI Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermal Resistance
15.41K/W
External Width - Metric
24mm
External Length - Metric
24mm
Heat Sink Material
Aluminium
External Height - Imperial
0.36"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
9mm
External Diameter - Metric
-
External Width - Imperial
0.95"
External Length - Imperial
0.95"
Product Range
WE-HICI Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:76041090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
