Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687112182122Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2827805
Cut Tape2827975
Product RangeWR-FPC
Your Part Number
4,194 In Stock
Need more?
4,194 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM7.620 | RM7.62 |
| Total Price | RM7.62 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | RM7.620 |
| 87+ | RM7.230 |
| 262+ | RM6.840 |
| 700+ | RM6.070 |
| 1750+ | RM5.040 |
Full Reel
| Quantity | Price |
|---|---|
| 3500+ | RM4.870 |
| 10500+ | RM4.780 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No687112182122Copy
Manufacturer Standard Lead Time15 weeks
Order Code
Full Reel2827805
Cut Tape2827975
Product RangeWR-FPC
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts12Contacts
Product RangeWR-FPC
Contact Termination TypeSurface Mount
Contact PositionTop, Bottom
No. of Rows1 Row
Contact PlatingTin Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (04-Feb-2026)
No. of Contacts
12Contacts
Product Range
WR-FPC
Contact Position
Top, Bottom
Contact Plating
Tin Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
