Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427605Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4836784RL
Cut Tape4836784
Product RangeWE-WAFB Series
Your Part Number
3,790 In Stock
Need more?
3,790 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.631 | RM6.31 |
| Total Price | RM6.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.631 |
| 100+ | RM0.475 |
| 500+ | RM0.453 |
| 1000+ | RM0.430 |
| 2500+ | RM0.412 |
| 5000+ | RM0.404 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427605Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel4836784RL
Cut Tape4836784
Product RangeWE-WAFB Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance100ohm
DC Current Rating3A
Product RangeWE-WAFB Series
DC Resistance Max0.005ohm
Impedance Tolerance± 25%
Product Length7.5mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
DC Resistance Max
0.005ohm
Product Length
7.5mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Impedance
100ohm
Product Range
WE-WAFB Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
