Print Page
Image is for illustrative purposes only. Please refer to product description.
![WURTH ELEKTRONIK 744234101 Common Mode Filter, 0.2A, 100µH, 5.5kohm, 1210 [3225 Metric]](https://my.element14.com/productimages/standard/en_GB/3518421-40.jpg)
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744234101Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4849963RL
Cut Tape4849963
Product RangeWE-CNSW Series
Your Part Number
984 In Stock
Need more?
984 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM4.730 | RM4.73 |
| Total Price | RM4.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM4.730 |
| 50+ | RM3.760 |
| 100+ | RM3.220 |
| 250+ | RM3.100 |
| 500+ | RM2.980 |
| 1200+ | RM2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744234101Copy
Manufacturer Standard Lead Time13 weeks
Order Code
Re-Reel4849963RL
Cut Tape4849963
Product RangeWE-CNSW Series
Technical Datasheet
DC Current Rating200mA
Inductance100µH
DC Resistance Max3ohm
Product RangeWE-CNSW Series
Impedance5.5kohm
Inductor Case / Package1210 [3225 Metric]
Product Length3.2mm
Product Width2.5mm
Product Height2.4mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
3ohm
Impedance
5.5kohm
Product Length
3.2mm
Product Height
2.4mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
100µH
Product Range
WE-CNSW Series
Inductor Case / Package
1210 [3225 Metric]
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
