Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445047Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4728840RL
Cut Tape4728840
Product RangeWE-XHMI Series
Your Part Number
1,780 In Stock
3,000 more incoming. You can reserve stock now
1,780 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | RM8.570 | RM8.57 |
| Total Price | RM8.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | RM8.570 |
| 50+ | RM7.010 |
| 100+ | RM5.950 |
| 250+ | RM5.550 |
| 500+ | RM5.140 |
| 1500+ | RM4.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744393445047Copy
Manufacturer Standard Lead Time53 weeks
Order Code
Re-Reel4728840RL
Cut Tape4728840
Product RangeWE-XHMI Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)10.8A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.021ohm
Inductance Tolerance± 20%
Product Length6.6mm
Product Width6.4mm
Product Height3.1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.021ohm
Product Length
6.6mm
Product Height
3.1mm
RMS Current (Irms)
13A
Saturation Current (Isat)
10.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.4mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00115
