Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Cut Tape4836756
Cut Tape4836756RL
Product RangeWE-XHMI Series
Your Part Number
434 In Stock
Need more?
434 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM21.880 |
| 10+ | RM20.370 |
| 50+ | RM18.850 |
| 100+ | RM16.290 |
| 200+ | RM14.270 |
| 500+ | RM12.240 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74439358150Copy
Manufacturer Standard Lead Time43 weeks
Order Code
Cut Tape4836756
Cut Tape4836756RL
Product RangeWE-XHMI Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)7.25A
Inductor ConstructionShielded
Saturation Current (Isat)10.7A
Product RangeWE-XHMI Series
Inductor Case / Package-
DC Resistance Max0.0275ohm
Inductance Tolerance± 20%
Product Length8.8mm
Product Width8.3mm
Product Height7.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
WE-XHMI Series
DC Resistance Max
0.0275ohm
Product Length
8.8mm
Product Height
7.8mm
RMS Current (Irms)
7.25A
Saturation Current (Isat)
10.7A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.3mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00331
