Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530100
Order Code2493153
Product RangeWE-FAMI Series
Your Part Number
Technical Datasheet
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM11.240 |
| 5+ | RM10.660 |
| 10+ | RM10.080 |
| 20+ | RM9.500 |
| 40+ | RM8.920 |
| 80+ | RM8.330 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744750530100
Order Code2493153
Product RangeWE-FAMI Series
Technical Datasheet
Product RangeWE-FAMI Series
Inductance10µH
Inductor ConstructionShielded
RMS Current (Irms)8.9A
Saturation Current (Isat)12.4A
DC Resistance Max9500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The WE-FAMI series from Wurth Elektronik are radial leaded wire wound power inductors with 12mm lead spacing.
- 1410 case style (1.6 lead dia)
- Inductance value range from 4.7μH to 10μH
- Rated current range from 8.9A to 11.8A
- Saturation current range from 12.4A to 18A
- DC resistance value range from 4.1mohm to 9.5mohm
- Operating temperature range from -40°C to 125°C
- Shielded design
- Optimization of material composition causes high performance
- Low stray field
Technical Specifications
Product Range
WE-FAMI Series
Inductor Construction
Shielded
Saturation Current (Isat)
12.4A
Inductance Tolerance
± 20%
Inductance
10µH
RMS Current (Irms)
8.9A
DC Resistance Max
9500µohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00665