Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709470Copy
Order Code5130821
Product RangeWE-PD Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 250+ | RM9.670 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
RM2,417.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7447709470Copy
Order Code5130821
Product RangeWE-PD Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)3.8A
Inductor ConstructionShielded
Saturation Current (Isat)4.5A
Product RangeWE-PD Series
Inductor Case / Package-
DC Resistance Max60mohm
Inductance Tolerance± 20%
Product Length12mm
Product Width12mm
Product Height10mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
WE-PD Series
DC Resistance Max
60mohm
Product Length
12mm
Product Height
10mm
RMS Current (Irms)
3.8A
Saturation Current (Isat)
4.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85045000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01173
