Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135674001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927367
Product RangeWCAP-PTHR Series
Your Part Number
1,600 In Stock
Need more?
1,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.310 |
| 10+ | RM3.880 |
| 50+ | RM3.500 |
| 200+ | RM3.100 |
| 400+ | RM2.800 |
| 800+ | RM2.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135674001Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927367
Product RangeWCAP-PTHR Series
Technical Datasheet
Capacitance39µF
Voltage(DC)35V
Capacitor Case / PackageRadial Leaded
ESR0.032ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.6A
Product Diameter8mm
Product Length-
Product Width-
Product Height8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-PTHR Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
39µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
2.6A
Product Length
-
Product Height
8mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
35V
ESR
0.032ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PTHR Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000713
