Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135774002Copy
Order Code4927371
Product RangeWCAP-PTHT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM14.000 |
| 10+ | RM12.690 |
| 50+ | RM11.390 |
| 200+ | RM10.080 |
| 400+ | RM9.080 |
| 800+ | RM8.110 |
Price for:Each
Minimum: 1
Multiple: 1
RM14.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135774002Copy
Order Code4927371
Product RangeWCAP-PTHT Series
Technical Datasheet
Capacitance27µF
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
ESR0.032ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current2.7A
Product Diameter8mm
Product Length-
Product Width-
Product Height11.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-PTHT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
27µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
2.7A
Product Length
-
Product Height
11.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.032ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PTHT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000873
