Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135775003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927372
Product RangeWCAP-PTHT Series
Your Part Number
600 In Stock
600 more incoming. You can reserve stock now
600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM17.560 |
| 10+ | RM15.910 |
| 50+ | RM14.280 |
| 100+ | RM12.640 |
| 200+ | RM11.380 |
| 600+ | RM10.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM17.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No870135775003Copy
Manufacturer Standard Lead Time28 weeks
Order Code4927372
Product RangeWCAP-PTHT Series
Technical Datasheet
Capacitance33µF
Voltage(DC)50V
Capacitor Case / PackageRadial Leaded
ESR0.03ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Ripple Current3.476A
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeWCAP-PTHT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
33µF
Capacitor Case / Package
Radial Leaded
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Through Hole
Ripple Current
3.476A
Product Length
-
Product Height
10mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.03ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
PC Pin
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PTHT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001151
