Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075761005Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927376
Product RangeWCAP-PSLC Series
Your Part Number
295 In Stock
Need more?
295 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM16.740 |
| 10+ | RM15.530 |
| 50+ | RM14.310 |
| 100+ | RM12.340 |
| 200+ | RM11.450 |
| 400+ | RM10.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM16.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No875075761005Copy
Manufacturer Standard Lead Time33 weeks
Order Code4927376
Product RangeWCAP-PSLC Series
Technical Datasheet
Capacitance47µF
Voltage(DC)50V
Capacitor Case / PackageRadial Can - SMD
ESR0.035ohm
Lifetime @ Temperature2000 hours @ 105°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current2A
Product Diameter10mm
Product Length-
Product Width-
Product Height12.4mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeWCAP-PSLC Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
47µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Mounting
Surface Mount
Ripple Current
2A
Product Length
-
Product Height
12.4mm
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
ESR
0.035ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
WCAP-PSLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013
