Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No9926BP
Order Code441909
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103483096
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No9926BP
Order Code441909
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 037103483096
Technical Datasheet
Bit TypeHex Ballpoint
Hex Bit Size3/16"
Length102mm
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Bit Type
Hex Ballpoint
Length
102mm
SVHC
No SVHC (15-Jun-2015)
Hex Bit Size
3/16"
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04