
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM1,185.120 |
| 5+ | RM1,152.100 |
Product Information
Product Overview
ASB320PS12 is an ASB320 series complete, baseplate-cooled AC-DC power supply available in a compact, encapsulated brick format. Featuring built-in EMC filter, AC fuse and bulk storage capacitor, the ASB320 simplifies system design by providing a complete AC-DC power solution ready for installation into end applications. High efficiency and baseplate cooling enable efficient thermal management, supporting reliable operation in compact and sealed enclosures. Global ITE safety approvals, Class B emissions and a low profile rugged mechanical design make the ASB320 series an ideal solution to a wide range of applications including industrial automation, analytical instrumentation, test and measurement and communications equipment.
- Input voltage range from 90 to 264V AC
- Output voltage of 12V DC, output current of 26.6A
- 320W output power, 92% efficiency
- Output voltage trim ±5%
- Class B conducted & radiated emissions
- Over current, over voltage & over temperature protection
- -40°C to +90°C baseplate operating temperature
- 116.8 x 85.0 x 19.7mm (4.60” x 3.35” x 0.78”) fully encapsulated brick package
- 3 year warranty
Technical Specifications
ITE & Industrial
320W
26.6A
-
-
90V AC to 264V AC
19.7mm
ASB320 Series
1 Output
12V
-
-
Fixed
85mm
116.8mm
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
