Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | SDS60US24-BCopy |
| Order Code | 1551003 |
| Product Range | SDS60 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | XP POWER |
|---|---|
| Manufacturer Part No | SDS60US24-BCopy |
| Order Code | 1551003 |
| Product Range | SDS60 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outputs | 1 Output |
| Power Rating (Forced Cooling) | - |
| Power Rating (Convection Cooling) | 63W |
| Input Voltage VAC | 90V AC to 264V AC |
| Power Supply Output Type | Fixed |
| Output Voltage - Output 1 | 24VDC |
| Output Current - Output 1 | 2.6A |
| Output Voltage - Output 2 | - |
| Output Current - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Current - Output 3 | - |
| Output Voltage - Output 4 | - |
| Output Current - Output 4 | - |
| Product Range | SDS60 Series |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for SDS60US24-B
1 Product Found
Product Overview
- Universal AC input
- Low 1.2" profile
- Fits 1U applications
- Quad output versions
- Industry standard footprint
- See Technical Note for information about XP Power’s plans for the UKCA Marking
Applications
Industrial
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Power Rating (Forced Cooling) | - |
| Input Voltage VAC | 90V AC to 264V AC |
| Output Voltage - Output 1 | 24VDC |
| Output Voltage - Output 2 | - |
| Output Voltage - Output 3 | - |
| Output Voltage - Output 4 | - |
| Product Range | SDS60 Series |
| No. of Outputs | 1 Output |
|---|---|
| Power Rating (Convection Cooling) | 63W |
| Power Supply Output Type | Fixed |
| Output Current - Output 1 | 2.6A |
| Output Current - Output 2 | - |
| Output Current - Output 3 | - |
| Output Current - Output 4 | - |
| SVHC | No SVHC (15-Jan-2018) |
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85044095 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
