Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235003910153 Fixed Network Resistor, 15 kohm, 4 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://my.element14.com/productimages/standard/en_GB/42254425.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235003910153Copy
Order Code1377095RL
Technical Datasheet
Resistance15kohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating200V
Power Rating per Resistor125mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Power Rating125mW
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Technical Specifications
Resistance
15kohm
Resistance Tolerance
± 5%
Power Rating per Resistor
125mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Operating Temperature Min
-55°C
No. of Resistors
4Resistors
Voltage Rating
200V
Temperature Coefficient
± 200ppm/°C
Power Rating
125mW
Product Width
1.6mm
Operating Temperature Max
155°C
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000022
