Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO 235023010151 Fixed Network Resistor, 150 ohm, 8 Resistors, 1206 [3216 Metric], Convex, ± 5%](https://my.element14.com/productimages/standard/en_GB/42253902.jpg)
No Longer Stocked
Product Information
ManufacturerYAGEO
Manufacturer Part No235023010151Copy
Order Code9236147RL
Technical Datasheet
Resistance150ohm
No. of Resistors8Resistors
Resistance Tolerance± 5%
Voltage Rating25V
Power Rating per Resistor62.5mW
Temperature Coefficient± 200ppm/°C
Resistor MountingSurface Mount Device
Power Rating310mW
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Technical Specifications
Resistance
150ohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Resistor Mounting
Surface Mount Device
Product Length
3.2mm
Operating Temperature Min
-55°C
No. of Resistors
8Resistors
Voltage Rating
25V
Temperature Coefficient
± 200ppm/°C
Power Rating
310mW
Product Width
1.6mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
