Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RK400M-4-HTCopy
Order Code5112392
Product Range2R-4-HT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM2.010 |
| 50+ | RM1.670 |
| 100+ | RM1.440 |
| 250+ | RM1.310 |
| 500+ | RM1.230 |
| 900+ | RM1.170 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM2.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RK400M-4-HTCopy
Order Code5112392
Product Range2R-4-HT Series
Technical Datasheet
Product Range2R-4-HT Series
DC Breakover Voltage400V
GDT Case Style2 Terminal SMD
Impulse Discharge Current3kA
Impulse Sparkover Voltage900V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2R-4-HT Series
GDT Case Style
2 Terminal SMD
Impulse Sparkover Voltage
900V
DC Breakover Voltage
400V
Impulse Discharge Current
3kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
