Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part No2RP600L-8-D1HT/BCopy
Order Code5112396
Product Range2R-8x6-D1HT Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM4.940 |
| 5+ | RM4.080 |
| 10+ | RM3.520 |
| 20+ | RM3.250 |
| 40+ | RM3.030 |
| 100+ | RM2.810 |
Price for:Each
Minimum: 1
Multiple: 1
RM4.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part No2RP600L-8-D1HT/BCopy
Order Code5112396
Product Range2R-8x6-D1HT Series
Technical Datasheet
Product Range2R-8x6-D1HT Series
DC Breakover Voltage600V
GDT Case StyleAxial Leaded
Impulse Discharge Current20kA
Impulse Sparkover Voltage1.3kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
2R-8x6-D1HT Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
1.3kV
DC Breakover Voltage
600V
Impulse Discharge Current
20kA
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
