Print Page
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.348 | RM3.48 |
| Total Price | RM3.48 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.348 |
| 100+ | RM0.307 |
| 500+ | RM0.262 |
| 2500+ | RM0.258 |
| 5000+ | RM0.240 |
| 10000+ | RM0.193 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402CRNPO9BN1R5Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4855878RL
Cut Tape4855878
Product RangeAQ Series
Technical Datasheet
Capacitance1.5pF
Voltage Rating50V
Product RangeAQ Series
Capacitance Tolerance± 0.25pF
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
1.5pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 0.25pF
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO AQ0402CRNPO9BN1R5 Capacitor, RF, 1.5 pF, 50 V, AQ Series, ± 0.25pF, 125 °C, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/2478228-40.jpg)