Print Page
50,000 In Stock
Need more?
50,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.241 | RM2.41 |
| Total Price | RM2.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.241 |
| 500+ | RM0.204 |
| 2500+ | RM0.176 |
| 10000+ | RM0.173 |
| 25000+ | RM0.169 |
| 50000+ | RM0.145 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoAQ0402JPNPO9BN101Copy
Manufacturer Standard Lead Time35 weeks
Order Code
Re-Reel4855901RL
Cut Tape4855901
Product RangeAQ Series
Technical Datasheet
Capacitance100pF
Voltage Rating50V
Product RangeAQ Series
Capacitance Tolerance± 5%
Operating Temperature Max125°C
Capacitor Case Style0402 [1005 Metric]
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100pF
Product Range
AQ Series
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q200
Voltage Rating
50V
Capacitance Tolerance
± 5%
Capacitor Case Style
0402 [1005 Metric]
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO AQ0402JPNPO9BN101 Capacitor, RF, 100 pF, 50 V, AQ Series, ± 5%, 125 °C, 0402 [1005 Metric]](https://my.element14.com/productimages/standard/en_GB/2478228-40.jpg)