Print Page
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 4000+ | RM0.294 |
| 20000+ | RM0.261 |
| 40000+ | RM0.233 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
RM1,176.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCA0508KRX7R9BB102Copy
Order Code5122110
Product RangeCA Series
Technical Datasheet
Capacitance1000pF
Capacitor Case / Package0508 [1220 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7R
Product Length2mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCA Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1000pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
2mm
Operating Temperature Min
-55°C
Product Range
CA Series
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
0508 [1220 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7R
Product Width
1.25mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO CA0508KRX7R9BB102 Capacitor Array, 1000 pF, 0508 [1220 Metric], 50 V, 4 Capacitors, Wraparound, ± 10%](https://my.element14.com/productimages/standard/en_GB/3759305-40.jpg)