Print Page
CA0612KPX7R9BB104
Capacitor Array, 0.1 µF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%
15,000 In Stock
Need more?
15,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.761 | RM7.61 |
| Total Price | RM7.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.761 |
| 100+ | RM0.648 |
| 500+ | RM0.569 |
| 2500+ | RM0.556 |
| 7500+ | RM0.542 |
| 15000+ | RM0.528 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | YAGEO |
|---|---|
| Manufacturer Part No | CA0612KPX7R9BB104Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Order Code | Re-Reel4855970RL Cut Tape4855970 |
| Product Range | CA Series |
| Technical Datasheet | |
| Capacitance | 0.1µF |
| Capacitor Case / Package | 0612 [1632 Metric] |
| Voltage(DC) | 50V |
| No. of Capacitors | 4Capacitors |
| Capacitor Terminals | Standard Terminal |
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Surface Mount |
| Dielectric Characteristic | X7R |
| Product Length | 1.6mm |
| Product Width | 3.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Product Range | CA Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Capacitance | 0.1µF |
|---|---|
| Voltage(DC) | 50V |
| Capacitor Terminals | Standard Terminal |
| Capacitor Mounting | Surface Mount |
| Product Length | 1.6mm |
| Operating Temperature Min | -55°C |
| Product Range | CA Series |
| SVHC | No SVHC (25-Jun-2025) |
| Capacitor Case / Package | 0612 [1632 Metric] |
|---|---|
| No. of Capacitors | 4Capacitors |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Width | 3.2mm |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0015 |

![YAGEO CA0612KPX7R9BB104 Capacitor Array, 0.1 µF, 0612 [1632 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%](https://my.element14.com/productimages/standard/en_GB/2478228-40.jpg)