Print Page
14,980 In Stock
Need more?
14,980 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM0.076 |
| 100+ | RM0.057 |
| 500+ | RM0.044 |
| 2500+ | RM0.029 |
| 7500+ | RM0.023 |
| 15000+ | RM0.016 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0201CRNPO8BN2R0Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Cut Tape4834425
Cut Tape4834425RL
Product RangeCC Series
Technical Datasheet
Capacitance2pF
Voltage(DC)25V
Voltage(AC)-
Capacitor Case / Package0201 [0603 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length0.6mm
Product Width0.3mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
CC Series
Product Width
0.3mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
25V
Capacitor Case / Package
0201 [0603 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
0.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

![YAGEO CC0201CRNPO8BN2R0 SMD Multilayer Ceramic Capacitor, 2 pF, 25 V, 0201 [0603 Metric], ± 0.25pF, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/4834416-40.jpg)