Print Page
12,404 In Stock
56,000 more incoming. You can reserve stock now
12,404 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | RM0.044 | RM0.00 |
| Total Price | RM0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.144 |
| 100+ | RM0.128 |
| 500+ | RM0.092 |
| 1000+ | RM0.082 |
| 2000+ | RM0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | RM0.044 |
| 20000+ | RM0.043 |
| 40000+ | RM0.042 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoCC0603CRNPO9BN1R0Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4835029
Re-Reel721840RL
Cut Tape721840
Product RangeCC Series
Technical Datasheet
Capacitance1pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.25pF
Dielectric CharacteristicC0G / NP0
Product RangeCC Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1pF
Voltage(AC)
-
Capacitance Tolerance
± 0.25pF
Product Range
CC Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
50V
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015

![YAGEO CC0603CRNPO9BN1R0 SMD Multilayer Ceramic Capacitor, 1 pF, 50 V, 0603 [1608 Metric], ± 0.25pF, C0G / NP0](https://my.element14.com/productimages/standard/en_GB/1458900-40.jpg)