Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerYAGEO
Manufacturer Part NoMFP-25BRD52-3K3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4729324
Product RangeMFP Series
Your Part Number
4,600 In Stock
Need more?
4,600 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM1.890 |
| 100+ | RM1.280 |
| 500+ | RM0.994 |
| 1000+ | RM0.907 |
| 2500+ | RM0.832 |
| 5000+ | RM0.756 |
Price for:Each
Minimum: 10
Multiple: 10
RM18.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoMFP-25BRD52-3K3Copy
Manufacturer Standard Lead Time16 weeks
Order Code4729324
Product RangeMFP Series
Technical Datasheet
Resistance3.3kohm
Product RangeMFP Series
Power Rating250mW
Resistance Tolerance± 0.1%
Resistor Case / PackageAxial Leaded
Voltage Rating250V
Resistor TechnologyMetal Film
Temperature Coefficient± 25ppm/°C
Resistor TypePrecision
Product Diameter2.4mm
Product Length6.3mm
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.3kohm
Power Rating
250mW
Resistor Case / Package
Axial Leaded
Resistor Technology
Metal Film
Resistor Type
Precision
Product Length
6.3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
MFP Series
Resistance Tolerance
± 0.1%
Voltage Rating
250V
Temperature Coefficient
± 25ppm/°C
Product Diameter
2.4mm
Product Width
-
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195
