Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerYAGEO
Manufacturer Part NoPE0603DRF570R04LCopy
Order Code5139457
Product RangePE_L Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 5000+ | RM2.690 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
RM13,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPE0603DRF570R04LCopy
Order Code5139457
Product RangePE_L Series
Technical Datasheet
Resistance0.04ohm
Product RangePE_L Series
Resistor Case / Package0603 [1608 Metric]
Power Rating500mW
Resistance Tolerance± 0.5%
Resistor TechnologyMetal Film
Temperature Coefficient± 100ppm/°C
Product Length1.6mm
Product Width0.76mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.04ohm
Resistor Case / Package
0603 [1608 Metric]
Resistance Tolerance
± 0.5%
Temperature Coefficient
± 100ppm/°C
Product Width
0.76mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PE_L Series
Power Rating
500mW
Resistor Technology
Metal Film
Product Length
1.6mm
Product Height
0.35mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
