Print Page
2,890 In Stock
Need more?
2,890 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM2.580 |
| 100+ | RM1.500 |
| 500+ | RM1.200 |
| 1000+ | RM1.090 |
| 2000+ | RM1.010 |
| 4000+ | RM0.921 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM25.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPK1206FRE870R005LCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Cut Tape4841094
Cut Tape4841094RL
Product RangePK Series
Technical Datasheet
Resistance5000µohm
Product RangePK Series
Resistor Case / Package1206 [3216 Metric]
Power Rating2W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
5000µohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PK Series
Power Rating
2W
Resistor Technology
Metal Plate
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0125

![YAGEO PK1206FRE870R005L SMD Current Sense Resistor, 5000 µohm, PK Series, 1206 [3216 Metric], 2 W, ± 1%, Metal Plate](https://my.element14.com/productimages/standard/en_GB/4841091-40.jpg)