Print Page
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | RM3.490 |
| 100+ | RM2.420 |
| 500+ | RM1.940 |
| 1000+ | RM1.790 |
| 2000+ | RM1.770 |
| 4000+ | RM1.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
RM34.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPK2512FKF570R002LCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Cut Tape4841101
Cut Tape4841101RL
Product RangePK Series
Technical Datasheet
Resistance2000µohm
Product RangePK Series
Resistor Case / Package2512 [6432 Metric]
Power Rating5W
Resistance Tolerance± 1%
Resistor TechnologyMetal Plate
Temperature Coefficient± 100ppm/°C
Product Length6.35mm
Product Width3.18mm
Product Height0.65mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2000µohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 100ppm/°C
Product Width
3.18mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PK Series
Power Rating
5W
Resistor Technology
Metal Plate
Product Length
6.35mm
Product Height
0.65mm
Operating Temperature Max
170°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0445

![YAGEO PK2512FKF570R002L SMD Current Sense Resistor, 2000 µohm, PK Series, 2512 [6432 Metric], 5 W, ± 1%, Metal Plate](https://my.element14.com/productimages/standard/en_GB/4841091-40.jpg)