Print Page
PT0402FR-070R25L
SMD Current Sense Resistor, 0.25 ohm, PT Series, 0402 [1005 Metric], 63 mW, ± 1%, Thick Film
9,880 In Stock
Need more?
9,880 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | RM0.521 | RM5.21 |
| Total Price | RM5.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | RM0.521 |
| 100+ | RM0.391 |
| 500+ | RM0.338 |
| 2500+ | RM0.320 |
| 5000+ | RM0.303 |
| 10000+ | RM0.262 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerYAGEO
Manufacturer Part NoPT0402FR-070R25LCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Re-Reel4870792RL
Cut Tape4870792
Product RangePT Series
Technical Datasheet
Resistance0.25ohm
Product RangePT Series
Resistor Case / Package0402 [1005 Metric]
Power Rating63mW
Resistance Tolerance± 1%
Resistor TechnologyThick Film
Temperature Coefficient± 200ppm/°C
Product Length1mm
Product Width0.5mm
Product Height0.35mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
0.25ohm
Resistor Case / Package
0402 [1005 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 200ppm/°C
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
PT Series
Power Rating
63mW
Resistor Technology
Thick Film
Product Length
1mm
Product Height
0.35mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001

![YAGEO PT0402FR-070R25L SMD Current Sense Resistor, 0.25 ohm, PT Series, 0402 [1005 Metric], 63 mW, ± 1%, Thick Film](https://my.element14.com/productimages/standard/en_GB/4870710-40.jpg)