Print Page
Image is for illustrative purposes only. Please refer to product description.
![YAGEO YC124-JR-07150RL Fixed Network Resistor, 150 ohm, Isolated, 4 Resistors, 0804 [2010 Metric], Convex, ± 5%](https://my.element14.com/productimages/standard/en_GB/42253920.jpg)
ManufacturerYAGEO
Manufacturer Part NoYC124-JR-07150RLCopy
Order Code
Re-Reel9235310RL
Cut Tape9235310
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerYAGEO
Manufacturer Part NoYC124-JR-07150RLCopy
Order Code
Re-Reel9235310RL
Cut Tape9235310
Technical Datasheet
Resistance150ohm
No. of Resistors4Resistors
Resistance Tolerance± 5%
Voltage Rating50V
Power Rating per Resistor62.5mW
Temperature Coefficient± 300ppm/°C
Terminal Pitch0.5mm
Power Rating62.5mW
Product Length2mm
Product Width1mm
Product Height0.45mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Overview
YC (convex, flat) series chip resistor array with leadfree terminations made by thick film process. Typical applications include terminal for SDRAM and DDRAM, computer applications: laptop computer, desktop computer, consume electronic equipment's: PDAs, PNDs and mobile phone, telecommunications.
- AEC-Q200 qualified
- More efficient in pick & place application
- Low assembly costs
- Pb-glass contained in electrodes
- Reducing environmentally hazardous wastes
- High component and equipment reliability
- Saving of PCB space
Technical Specifications
Resistance
150ohm
Resistance Tolerance
± 5%
Power Rating per Resistor
62.5mW
Terminal Pitch
0.5mm
Product Length
2mm
Product Height
0.45mm
Operating Temperature Max
125°C
No. of Resistors
4Resistors
Voltage Rating
50V
Temperature Coefficient
± 300ppm/°C
Power Rating
62.5mW
Product Width
1mm
Operating Temperature Min
-55°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
