Print Page
Product Overview
The PECA-3000 is a digital BCD Selector Switch with high-quality gold alloy contacts. The switches with 10 switching positions stops can be installed in the field.
- 10 Switching Positions
- Front Mounting
- Integrated Pins for Module Mounting
- Integrated Snap-in End Caps
- Extended PCB Available for Mounting Additional Components
- Connection Using Solder Pin
Applications
Industrial
Technical Specifications
Product Range
PE Series
Switch Terminals
Solder
Readout
0 to 9
Switch Mounting
Panel Mount
Output Code
BCD
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083

