Product Information
Product Overview
The SAP5 EVALUATION BOARD V2.0 is an evaluation board for SAP5 universal actuator sensor interface IC. The SAP5 is a new generation CMOS integrated circuit for AS-I networks. The low level field bus AS-I (Actuator Sensor Interface) was designed for easy, safe and cost effective interconnection of sensors, actuators and switches. It transports both power and data over the same two wire unshielded cable. The device realizes power supply, physical data transfer and communication protocol handling and is fully compliant with AS interface complete specification V3.0. The SAP5 is optimized for harsh environments by it's special burst protection circuitry and excellent electromagnetic compatibility.
- Automatic x-tal detection
- Integrated safety code generator
- On chip electronic inductor with current drive capability of 55mA
- Two LED outputs to support spec. V3.0 status indication modes
- Supports 5.33MHz/16MHz crystals by automatic frequency detection
- Data pre processing functions
- Special burst protection circuitry
- Excellent electromagnetic compatibility
Technical Specifications
ZMD
Interface
-
-
-
SAP5
Actuator Sensor Interface
-
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate